
LTKAK6-076C-TP | |
|---|---|
DigiKey Part Number | F7088-ND |
Manufacturer | |
Manufacturer Product Number | LTKAK6-076C-TP |
Description | TVS DIODE 76VWM 140V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 140V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4500pF @ 10kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,02000 Kč | 640,02 Kč |
| 10 | 472,85400 Kč | 4 728,54 Kč |
| 100 | 461,76700 Kč | 46 176,70 Kč |
| Unit Price without VAT: | 640,02000 Kč |
|---|---|
| Unit Price with VAT: | 774,42420 Kč |

