110V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTKAK6-058C

DigiKey Part Number
18-LTKAK6-058CTR-ND - Tape & Reel (TR)
18-LTKAK6-058CCT-ND - Cut Tape (CT)
18-LTKAK6-058CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTKAK6-058C
Description
TVS DIODE 58VWM 110V SMTO218 TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6500pF @ 10kHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1620,28000 Kč620,28 Kč
10457,37800 Kč4 573,78 Kč
100443,96280 Kč44 396,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400513,62630 Kč205 450,52 Kč
Manufacturers Standard Package
Unit Price without VAT:620,28000 Kč
Unit Price with VAT:750,53880 Kč