120V Clamp 500A Ipp Tvs Diode Surface Mount SMTO-218 Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTKAK3-066C-TP

DigiKey Part Number
LTKAK3-066C-TP-ND
Manufacturer
Manufacturer Product Number
LTKAK3-066C-TP
Description
TVS DIODE 66VWM 120V SMTO218 TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120V Clamp 500A Ipp Tvs Diode Surface Mount SMTO-218 Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
72V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
500A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1458,18000 Kč458,18 Kč
10331,89400 Kč3 318,94 Kč
100303,15860 Kč30 315,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:458,18000 Kč
Unit Price with VAT:554,39780 Kč