157V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTKAK10-086C

DigiKey Part Number
18-LTKAK10-086CTR-ND - Tape & Reel (TR)
18-LTKAK10-086CCT-ND - Cut Tape (CT)
18-LTKAK10-086CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTKAK10-086C
Description
TVS DIODE 86VWM 157V SMTO218 TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
157V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
157V
Mfr
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
6500pF @ 10kHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
86V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
95V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1859,24000 Kč859,24 Kč
10650,20300 Kč6 502,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400531,21790 Kč212 487,16 Kč
Manufacturers Standard Package
Unit Price without VAT:859,24000 Kč
Unit Price with VAT:1 039,68040 Kč