
LTKAK10-076C | |
|---|---|
DigiKey Part Number | 18-LTKAK10-076CTR-ND - Tape & Reel (TR) 18-LTKAK10-076CCT-ND - Cut Tape (CT) 18-LTKAK10-076CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTKAK10-076C |
Description | TVS DIODE 76VWM 140V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 140V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6500pF @ 10kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| 10 | 650,20300 Kč | 6 502,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 531,21790 Kč | 212 487,16 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |

