Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LST5507VL2NT1

DigiKey Part Number
18-LST5507VL2NT1-ND
Manufacturer
Manufacturer Product Number
LST5507VL2NT1
Description
SPD TYP 1/TYP 2/TYP4 550VAC MCOV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Type
Type 1, Type 2, Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
Through Hole
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1545,32000 Kč545,32 Kč
10440,34900 Kč4 403,49 Kč
72391,12569 Kč28 161,05 Kč
144379,37264 Kč54 629,66 Kč
288369,70115 Kč106 473,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:545,32000 Kč
Unit Price with VAT:659,83720 Kč