


LST4207VL2NT1 | |
|---|---|
DigiKey Part Number | 18-LST4207VL2NT1-ND |
Manufacturer | |
Manufacturer Product Number | LST4207VL2NT1 |
Description | SPD TYP 1/TYP 2/TYP4 420VAC MCOV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 1, Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 420VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 369,70129 Kč | 266 184,93 Kč |
| Unit Price without VAT: | 369,70129 Kč |
|---|---|
| Unit Price with VAT: | 447,33856 Kč |

