


LST2755VL2NT1 | |
|---|---|
DigiKey Part Number | 18-LST2755VL2NT1-ND |
Manufacturer | |
Manufacturer Product Number | LST2755VL2NT1 |
Description | SPD TYP 1/TYP 2/TYP4 275VAC MCOV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 1, Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 900 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,59000 Kč | 462,59 Kč |
| 10 | 371,53900 Kč | 3 715,39 Kč |
| 72 | 328,88986 Kč | 23 680,07 Kč |
| 144 | 318,70590 Kč | 45 893,65 Kč |
| 288 | 310,32201 Kč | 89 372,74 Kč |
| 504 | 308,93849 Kč | 155 705,00 Kč |
| Unit Price without VAT: | 462,59000 Kč |
|---|---|
| Unit Price with VAT: | 559,73390 Kč |

