Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP10GIHP480S

DigiKey Part Number
F7562-ND
Manufacturer
Manufacturer Product Number
LSP10GIHP480S
Description
SPD TYPE 2/TYPE 3 510VAC MCOV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
510VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-45°C ~ 75°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
cURus, KEMA-KEUR, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,12000 Kč562,12 Kč
12446,75000 Kč5 361,00 Kč
30420,79300 Kč12 623,79 Kč
102395,10206 Kč40 300,41 Kč
Unit Price without VAT:562,12000 Kč
Unit Price with VAT:680,16520 Kč