


LSP10GIHP277S | |
|---|---|
DigiKey Part Number | F7561-ND |
Manufacturer | |
Manufacturer Product Number | LSP10GIHP277S |
Description | SPD TYPE 2/TYPE 3 320VAC MCOV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 3.8 kV | |
Operating Temperature | -45°C ~ 75°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | cURus, KEMA-KEUR, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,84000 Kč | 505,84 Kč |
| 12 | 402,05917 Kč | 4 824,71 Kč |
| 30 | 378,71300 Kč | 11 361,39 Kč |
| 102 | 355,56618 Kč | 36 267,75 Kč |
| 252 | 342,90567 Kč | 86 412,23 Kč |
| 504 | 340,60589 Kč | 171 665,37 Kč |
| Unit Price without VAT: | 505,84000 Kč |
|---|---|
| Unit Price with VAT: | 612,06640 Kč |

