


LSP10240LLS | |
|---|---|
DigiKey Part Number | F6376-ND |
Manufacturer | |
Manufacturer Product Number | LSP10240LLS |
Description | SPD TYPE 2 275VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 16 | 360,54875 Kč | 5 768,78 Kč |
| 32 | 344,96438 Kč | 11 038,86 Kč |
| 104 | 324,52212 Kč | 33 750,30 Kč |
| 256 | 312,87840 Kč | 80 096,87 Kč |
| 504 | 310,20337 Kč | 156 342,50 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |

