Similar



LSP05GI240S | |
|---|---|
DigiKey Part Number | F7565-ND |
Manufacturer | |
Manufacturer Product Number | LSP05GI240S |
Description | SPD TYPE 2/TYPE 3 275VAC MCOV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 2.4 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, KEMA-KEUR, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,91000 Kč | 282,91 Kč |
| 16 | 215,52563 Kč | 3 448,41 Kč |
| 32 | 205,41500 Kč | 6 573,28 Kč |
| 104 | 192,15413 Kč | 19 984,03 Kč |
| 256 | 184,60027 Kč | 47 257,67 Kč |
| 504 | 180,31413 Kč | 90 878,32 Kč |
| Unit Price without VAT: | 282,91000 Kč |
|---|---|
| Unit Price with VAT: | 342,32110 Kč |


