Choosing the Right Surge Protection SPD for Solar Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP05G347SN

DigiKey Part Number
18-LSP05G347SN-ND
Manufacturer
Manufacturer Product Number
LSP05G347SN
Description
SPD TYPE 2 420VAC MCOV 1 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
420VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Operating Temperature
-45°C ~ 85°C
Features
Thermally Protected
Approval Agency
cURus, IEC, IECEE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150136,13980 Kč20 420,97 Kč
Unit Price without VAT:136,13980 Kč
Unit Price with VAT:164,72916 Kč