


LSP05G240P | |
|---|---|
DigiKey Part Number | F9369-ND |
Manufacturer | |
Manufacturer Product Number | LSP05G240P |
Description | SPD TYPE 2 275VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 15 | 168,36200 Kč | 2 525,43 Kč |
| 30 | 160,03967 Kč | 4 801,19 Kč |
| 105 | 148,55381 Kč | 15 598,15 Kč |
| 255 | 142,54678 Kč | 36 349,43 Kč |
| 510 | 138,79143 Kč | 70 783,63 Kč |
| 1 005 | 138,14052 Kč | 138 831,22 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |



