


LSP05240PM | |
|---|---|
DigiKey Part Number | F6364-ND |
Manufacturer | |
Manufacturer Product Number | LSP05240PM |
Description | SPD TYPE 2/TYPE 4 275VAC MCOV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 16 | 247,81563 Kč | 3 965,05 Kč |
| 32 | 236,44406 Kč | 7 566,21 Kč |
| 104 | 221,53298 Kč | 23 039,43 Kč |
| 256 | 213,03785 Kč | 54 537,69 Kč |
| 504 | 208,97718 Kč | 105 324,50 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |

