


LSP05240P | |
|---|---|
DigiKey Part Number | F6363-ND |
Manufacturer | |
Manufacturer Product Number | LSP05240P |
Description | SPD TYPE 2/TYPE 4 275VAC MCOV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,30000 Kč | 309,30 Kč |
| 16 | 236,62125 Kč | 3 785,94 Kč |
| 32 | 225,68250 Kč | 7 221,84 Kč |
| 104 | 211,34288 Kč | 21 979,66 Kč |
| 256 | 203,17289 Kč | 52 012,26 Kč |
| 504 | 199,02688 Kč | 100 309,55 Kč |
| Unit Price without VAT: | 309,30000 Kč |
|---|---|
| Unit Price with VAT: | 374,25300 Kč |




