Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP05240LLPM

DigiKey Part Number
F6362-ND
Manufacturer
Manufacturer Product Number
LSP05240LLPM
Description
SPD TYPE 2/TYPE 4 275VAC MCOV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Type
Type 2, Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
1.2 kV
Operating Temperature
-45°C ~ 85°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
CE, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
16247,81563 Kč3 965,05 Kč
32236,44406 Kč7 566,21 Kč
104221,53298 Kč23 039,43 Kč
256213,03785 Kč54 537,69 Kč
504208,97718 Kč105 324,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč