Diode 650 V 20A Surface Mount TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Surface Mount TO-263-2L

LSIC2SD065D20A

DigiKey Part Number
18-LSIC2SD065D20ATR-ND - Tape & Reel (TR)
18-LSIC2SD065D20ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LSIC2SD065D20A
Description
DIODE SIL CARB 650V 20A TO220AC
Customer Reference
Detailed Description
Diode 650 V 20A Surface Mount TO-263-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Series
Capacitance @ Vr, F
960pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-263-2L
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3D20065GSMC Diode Solutions3091655-S3D20065GCT-ND68,24000 KčSimilar
In-Stock: 592
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10110,80600 Kč1 108,06 Kč
10081,65700 Kč8 165,70 Kč
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč