



LR4-730F | |
|---|---|
DigiKey Part Number | LR4-730F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-730F |
Description | PTC RESET FUSE 20V 7.3A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 7.3 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 7.3 A | |
Current - Trip (It) | 14.1 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.106" L x 0.559" W (28.10mm x 14.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 25,49200 Kč | 127,46 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 50 | 19,51980 Kč | 975,99 Kč |
| 100 | 18,00790 Kč | 1 800,79 Kč |
| 250 | 16,18272 Kč | 4 045,68 Kč |
| 500 | 14,92076 Kč | 7 460,38 Kč |
| 1 000 | 13,75138 Kč | 13 751,38 Kč |
| 5 000 | 12,38622 Kč | 61 931,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

