



LR4-600F | |
|---|---|
DigiKey Part Number | LR4-600F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-600F |
Description | PTC RESET FUSE 20V 6A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 6 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 11.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7 mOhms | |
Resistance - Post Trip (R1) (Max) | 19 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.559" W (25.00mm x 14.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 23,26600 Kč | 116,33 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 50 | 17,82320 Kč | 891,16 Kč |
| 100 | 16,44140 Kč | 1 644,14 Kč |
| 250 | 14,77672 Kč | 3 694,18 Kč |
| 500 | 13,62476 Kč | 6 812,38 Kč |
| 1 000 | 12,55785 Kč | 12 557,85 Kč |
| 5 000 | 11,20768 Kč | 56 038,40 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

