



LR4-550F | |
|---|---|
DigiKey Part Number | LR4-550F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-550F |
Description | PTC RESET FUSE 20V 5.5A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 5.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 10.5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 9 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.417" L x 0.283" W (36.00mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 23,39200 Kč | 116,96 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 50 | 17,89440 Kč | 894,72 Kč |
| 100 | 16,50860 Kč | 1 650,86 Kč |
| 250 | 14,83720 Kč | 3 709,30 Kč |
| 500 | 13,68146 Kč | 6 840,73 Kč |
| 1 000 | 12,61098 Kč | 12 610,98 Kč |
| 5 000 | 11,63079 Kč | 58 153,95 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


