



LR4-380F | |
|---|---|
DigiKey Part Number | LR4-380F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-380F |
Description | PTC RESET FUSE 15V 3.8A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 3.8 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | LR4-380F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3.8 A | |
Current - Trip (It) | 8.3 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 37 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.283" W (25.00mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 20,24200 Kč | 101,21 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 50 | 15,47980 Kč | 773,99 Kč |
| 100 | 14,28490 Kč | 1 428,49 Kč |
| 250 | 12,83900 Kč | 3 209,75 Kč |
| 500 | 11,83952 Kč | 5 919,76 Kč |
| 1 000 | 10,91371 Kč | 10 913,71 Kč |
| 5 000 | 9,91967 Kč | 49 598,35 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

