Polymeric PTC Resettable Fuse 15V 2.6 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 2.6 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LR4-260SF

DigiKey Part Number
LR4-260SF-ND
Manufacturer
Manufacturer Product Number
LR4-260SF
Description
PTC RESET FUSE 15V 2.6A STRAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 2.6 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.8 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
63 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.866" L x 0.205" W (22.00mm x 5.20mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 027
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
515,91600 Kč79,58 Kč
1014,67800 Kč146,78 Kč
5012,17460 Kč608,73 Kč
10011,23390 Kč1 123,39 Kč
25010,09752 Kč2 524,38 Kč
5009,31220 Kč4 656,10 Kč
1 0008,58440 Kč8 584,40 Kč
5 0007,37290 Kč36 864,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč