



LR4-260F | |
|---|---|
DigiKey Part Number | LR4-260F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-260F |
Description | PTC RESET FUSE 15V 2.6A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.6 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.8 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 63 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.866" L x 0.205" W (22.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 5 | 17,68000 Kč | 88,40 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 50 | 13,52700 Kč | 676,35 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,21964 Kč | 2 804,91 Kč |
| 500 | 10,34656 Kč | 5 173,28 Kč |
| 1 000 | 9,53834 Kč | 9 538,34 Kč |
| 5 000 | 8,55257 Kč | 42 762,85 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

