
LQ05022QCS4 | |
|---|---|
DigiKey Part Number | 18-LQ05022QCS4TR-ND - Tape & Reel (TR) 18-LQ05022QCS4CT-ND - Cut Tape (CT) 18-LQ05022QCS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05022QCS4 |
Description | 5V, 2A LOAD SWITCH WITH SLEW RAT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07809 Kč | 12 234,27 Kč |
| 6 000 | 3,96838 Kč | 23 810,28 Kč |
| 9 000 | 3,93713 Kč | 35 434,17 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

