
LQ05021RCS4 | |
|---|---|
DigiKey Part Number | 18-LQ05021RCS4TR-ND - Tape & Reel (TR) 18-LQ05021RCS4CT-ND - Cut Tape (CT) 18-LQ05021RCS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05021RCS4 |
Description | 5V, 2A LOAD SWITCH WITH REVERSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 100 | 4,34240 Kč | 434,24 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81870 Kč | 1 909,35 Kč |
| 1 000 | 3,65659 Kč | 3 656,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98240 Kč | 11 929,60 Kč |
| 8 000 | 2,90337 Kč | 23 226,96 Kč |
| 12 000 | 2,88723 Kč | 34 646,76 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


