Parametric Equivalent

LPWI201208SR47T | |
|---|---|
DigiKey Part Number | F12091TR-ND - Tape & Reel (TR) F12091CT-ND - Cut Tape (CT) F12091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201208SR47T |
Description | FIXED IND 470NH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.8 A 35mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201208SR47T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 6,55350 Kč | 655,35 Kč |
| 1 000 | 5,38872 Kč | 5 388,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90975 Kč | 14 729,25 Kč |
| 6 000 | 4,68780 Kč | 28 126,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


