


LLC825F5M | |
|---|---|
DigiKey Part Number | 5666-LLC825F5M-ND |
Manufacturer | |
Manufacturer Product Number | LLC825F5M |
Description | LIQUID LEVEL CONTROL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 24VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features LED Indicator |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Active | Mounting Type Chassis Mount |
Type Constant Level | Termination Style Quick Connect - 0.187"/0.250" |
Voltage - Supply 24VAC | Operating Temperature -40°C ~ 70°C |
Sensitivity Fixed, 5kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 019,30000 Kč | 3 019,30 Kč |
| Unit Price without VAT: | 3 019,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 653,35300 Kč |






