


LLC54BA | |
|---|---|
DigiKey Part Number | F10586-ND |
Manufacturer | |
Manufacturer Product Number | LLC54BA |
Description | CONTROL LIQ LEV 120VAC FILL FIX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 1kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 258,26000 Kč | 3 258,26 Kč |
| 10 | 2 704,56300 Kč | 27 045,63 Kč |
| 25 | 2 528,63800 Kč | 63 215,95 Kč |
| 50 | 2 412,35940 Kč | 120 617,97 Kč |
| Unit Price without VAT: | 3 258,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 942,49460 Kč |




