

LLC26A1F25C | |
|---|---|
DigiKey Part Number | 5666-LLC26A1F25C-ND |
Manufacturer | |
Manufacturer Product Number | LLC26A1F25C |
Description | LIQUID LEVEL CONTROL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 230VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 230VAC | |
Sensitivity | Fixed, 25kOhm | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 813,92000 Kč | 2 813,92 Kč |
| Unit Price without VAT: | 2 813,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 404,84320 Kč |






