
LHFB0001Z | |
|---|---|
DigiKey Part Number | F10903-ND |
Manufacturer | |
Manufacturer Product Number | LHFB0001Z |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 5 | 242,77800 Kč | 1 213,89 Kč |
| 10 | 224,02800 Kč | 2 240,28 Kč |
| 50 | 185,69380 Kč | 9 284,69 Kč |
| 100 | 171,18200 Kč | 17 118,20 Kč |
| 250 | 153,61296 Kč | 38 403,24 Kč |
| 500 | 147,51598 Kč | 73 757,99 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |





