Diode 650 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFUSCD08065A

DigiKey Part Number
1294-LFUSCD08065A-CHP
Manufacturer
Manufacturer Product Number
LFUSCD08065A
Description
DIODE SIL CARB 650V 8A TO220AC
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
230 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
260pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
1294-LFUSCD08065A-CHP
QuantityUnit PriceExt Price
50049,08282 Kč24 541,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,08282 Kč
Unit Price with VAT:59,39021 Kč