
LFT300603C | |
|---|---|
DigiKey Part Number | LFT300603C-ND |
Manufacturer | |
Manufacturer Product Number | LFT300603C |
Description | FUSE BLOK CART 300V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 300V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 0.874" L (14.3mm x 22.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,23000 Kč | 1 288,23 Kč |
| 5 | 1 068,58800 Kč | 5 342,94 Kč |
| 10 | 985,64600 Kč | 9 856,46 Kč |
| 50 | 815,95280 Kč | 40 797,64 Kč |
| 100 | 751,57720 Kč | 75 157,72 Kč |
| 250 | 673,54024 Kč | 168 385,06 Kč |
| Unit Price without VAT: | 1 288,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 558,75830 Kč |


