
LFT300602C | |
|---|---|
DigiKey Part Number | 5666-LFT300602C-ND |
Manufacturer | |
Manufacturer Product Number | LFT300602C |
Description | FUSE BLOK CART 300V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 300V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 0.874" L (14.3mm x 22.2mm) | Termination Style Box Lug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,74000 Kč | 970,74 Kč |
| 5 | 805,23200 Kč | 4 026,16 Kč |
| 10 | 742,80400 Kč | 7 428,04 Kč |
| 50 | 615,11960 Kč | 30 755,98 Kč |
| 100 | 566,70030 Kč | 56 670,03 Kč |
| 250 | 508,02140 Kč | 127 005,35 Kč |
| Unit Price without VAT: | 970,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,59540 Kč |


