
LFPP0001X | |
|---|---|
DigiKey Part Number | LFPP0001X-ND |
Manufacturer | |
Manufacturer Product Number | LFPP0001X |
Description | POWER POLE NORMALLY OPN 600V 30A |
Customer Reference | |
Detailed Description | Auxiliary Contacts 600V 30A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Auxiliary Contacts | |
Voltage | 600V | |
Current | 30A |

