
LFCB0002X | |
|---|---|
DigiKey Part Number | LFCB0002X-ND |
Manufacturer | |
Manufacturer Product Number | LFCB0002X |
Description | CONTACT BLOCK NC 600V 10A |
Customer Reference | |
Detailed Description | Auxiliary Contacts 600V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Auxiliary Contacts | |
Voltage | 600V | |
Current | - |

