


LF53466-08TMR | |
|---|---|
DigiKey Part Number | 18-LF53466-08TMRTR-ND - Tape & Reel (TR) 18-LF53466-08TMRCT-ND - Cut Tape (CT) 18-LF53466-08TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF53466-08TMR |
Description | EL-SENSORS |
Customer Reference | |
Detailed Description | Resistive Sensor Angle, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 190 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 7V | |
Mounting Type | Surface Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,51083 Kč | 112 532,49 Kč |
| Unit Price without VAT: | 37,51083 Kč |
|---|---|
| Unit Price with VAT: | 45,38810 Kč |

