
LF53464-08TMR | |
|---|---|
DigiKey Part Number | 18-LF53464-08TMRTR-ND - Tape & Reel (TR) 18-LF53464-08TMRCT-ND - Cut Tape (CT) 18-LF53464-08TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF53464-08TMR |
Description | EL-SENSORS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 190 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 7V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-VFLGA | |
Supplier Device Package | 8-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 74,39000 Kč | 371,95 Kč |
| 10 | 71,17000 Kč | 711,70 Kč |
| 25 | 67,30960 Kč | 1 682,74 Kč |
| 50 | 64,67400 Kč | 3 233,70 Kč |
| 100 | 62,25750 Kč | 6 225,75 Kč |
| 500 | 57,39324 Kč | 28 696,62 Kč |
| 1 000 | 56,68344 Kč | 56 683,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 47,15542 Kč | 188 621,68 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

