LCFE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE080602A250TG

DigiKey Part Number
F10187TR-ND - Tape & Reel (TR)
F10187CT-ND - Cut Tape (CT)
F10187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE080602A250TG
Description
CMC 100MA 2LN 25 OHM SMD ESD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0302 (0806 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1022,62900 Kč226,29 Kč
2520,93200 Kč523,30 Kč
5019,73640 Kč986,82 Kč
10018,61030 Kč1 861,03 Kč
25017,21720 Kč4 304,30 Kč
50016,23502 Kč8 117,51 Kč
1 00015,30945 Kč15 309,45 Kč
2 50014,94811 Kč37 370,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00014,94813 Kč149 481,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč