LCE26A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 890
Unit Price: 0,23000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12418 Kč
Datasheet
42.1V Clamp 36A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE26A

DigiKey Part Number
LCE26A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE26A
Description
TVS DIODE 26VWM 42.1VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 36A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,73228 Kč6 878,74 Kč
2 4005,57663 Kč13 383,91 Kč
3 6005,50463 Kč19 816,67 Kč
6 0005,43260 Kč32 595,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,73228 Kč
Unit Price with VAT:6,93606 Kč