
LCE24A | |
|---|---|
DigiKey Part Number | F5644TR-ND - Tape & Reel (TR) F5644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE24A |
Description | TVS DIODE 24VWM 38.9VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 39A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 10 | 14,23100 Kč | 142,31 Kč |
| 100 | 9,33770 Kč | 933,77 Kč |
| 500 | 7,21802 Kč | 3 609,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,70917 Kč | 6 851,00 Kč |
| 2 400 | 5,60722 Kč | 13 457,33 Kč |
| 3 600 | 5,42372 Kč | 19 525,39 Kč |
| 6 000 | 5,24020 Kč | 31 441,20 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |

