19.9V Clamp 75A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE12A

DigiKey Part Number
18-LCE12ATR-ND - Tape & Reel (TR)
18-LCE12ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCE12A
Description
TVS DIODE 12VWM 19.9VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.9V
Mfr
Current - Peak Pulse (10/1000µs)
75A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,37100 Kč153,71 Kč
10010,07060 Kč1 007,06 Kč
5007,78774 Kč3 893,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,73228 Kč6 878,74 Kč
2 4005,23935 Kč12 574,44 Kč
3 6004,98813 Kč17 957,27 Kč
6 0004,71405 Kč28 284,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč