
LCE10A | |
|---|---|
DigiKey Part Number | F5640TR-ND - Tape & Reel (TR) F5640CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE10A |
Description | TVS DIODE 10VWM 17VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 8,39920 Kč | 839,92 Kč |
| 500 | 6,53038 Kč | 3 265,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,39648 Kč | 6 475,78 Kč |
| 2 400 | 5,28852 Kč | 12 692,45 Kč |
| 3 600 | 4,98813 Kč | 17 957,27 Kč |
| 6 000 | 4,71405 Kč | 28 284,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

