17V Clamp 88A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE10A

DigiKey Part Number
F5640TR-ND - Tape & Reel (TR)
F5640CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCE10A
Description
TVS DIODE 10VWM 17VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 88A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1011,96900 Kč119,69 Kč
1008,39920 Kč839,92 Kč
5006,53038 Kč3 265,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,39648 Kč6 475,78 Kč
2 4005,28852 Kč12 692,45 Kč
3 6004,98813 Kč17 957,27 Kč
6 0004,71405 Kč28 284,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč