POWR-SPEED and PSR Series High-Speed Fuses
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L75QS450.X

DigiKey Part Number
5666-L75QS450.X-ND
Manufacturer
Manufacturer Product Number
L75QS450.X
Description
750VDC HIGHSPEED SEMICONDUCTOR F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
450A 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
450A
Voltage Rating - DC
750 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.000" Dia x 2.844" L (50.80mm x 72.24mm)
Melting I²t
38946.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 973,50000 Kč8 973,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8 973,50000 Kč
Unit Price with VAT:10 857,93500 Kč