400A 750 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400A 750 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L75QS400.X

DigiKey Part Number
5666-L75QS400.X-ND
Manufacturer
Manufacturer Product Number
L75QS400.X
Description
750VDC HIGHSPEED SEMICONDUCTOR F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400A 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - DC
750 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.000" Dia x 2.844" L (50.80mm x 72.24mm)
Melting I²t
34225.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 872,30000 Kč5 872,30 Kč
54 866,95800 Kč24 334,79 Kč
104 486,24400 Kč44 862,44 Kč
503 705,65980 Kč185 282,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 872,30000 Kč
Unit Price with VAT:7 105,48300 Kč