


L75QS300.X | |
|---|---|
DigiKey Part Number | 5666-L75QS300.X-ND |
Manufacturer | |
Manufacturer Product Number | L75QS300.X |
Description | 750VDC HIGHSPEED SEMICONDUCTOR F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300A 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.844" L (50.80mm x 72.24mm) | |
Melting I²t | 16296.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 592,61000 Kč | 5 592,61 Kč |
| Unit Price without VAT: | 5 592,61000 Kč |
|---|---|
| Unit Price with VAT: | 6 767,05810 Kč |

