50A 750 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50A 750 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L75QS050.V

DigiKey Part Number
5666-L75QS050.V-ND
Manufacturer
Manufacturer Product Number
L75QS050.V
Description
750VDC HIGHSPEED SEMICONDUCTOR F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50A 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - DC
750 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.000" Dia x 2.875" L (25.40mm x 73.03mm)
Melting I²t
196.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 233,14000 Kč2 233,14 Kč
51 851,98200 Kč9 259,91 Kč
101 707,89300 Kč17 078,93 Kč
501 412,84620 Kč70 642,31 Kč
1001 300,83030 Kč130 083,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 233,14000 Kč
Unit Price with VAT:2 702,09940 Kč