


L70S150.V | |
|---|---|
DigiKey Part Number | 5666-L70S150.V-ND |
Manufacturer | |
Manufacturer Product Number | L70S150.V |
Description | FUSE CRTRDGE 150A 700VAC/650VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150A 700 VAC 650 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 650 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 2.843" L (38.10mm x 72.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 549,29000 Kč | 3 549,29 Kč |
| 5 | 2 942,78600 Kč | 14 713,93 Kč |
| 10 | 2 713,29900 Kč | 27 132,99 Kč |
| 50 | 2 243,04000 Kč | 112 152,00 Kč |
| 100 | 2 064,41630 Kč | 206 441,63 Kč |
| Unit Price without VAT: | 3 549,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 294,64090 Kč |

