


L70QS225.X | |
|---|---|
DigiKey Part Number | 5666-L70QS225.X-ND |
Manufacturer | |
Manufacturer Product Number | L70QS225.X |
Description | FUSE CARTRIDGE 225A 700VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 225A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.844" L (50.80mm x 72.24mm) | |
Melting I²t | 9226.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 128,13000 Kč | 5 128,13 Kč |
| Unit Price without VAT: | 5 128,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 205,03730 Kč |



